Part Details for DTS20F19-32BN by TE Connectivity
Overview of DTS20F19-32BN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2M132BNFP#X4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2M132BNFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2M132BNFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for DTS20F19-32BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20F19-32BN-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE Min Qty: 100 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.9200 | Buy Now |
DISTI #
571-DTS20F19-32BN
|
Mouser Electronics | Circular MIL Spec Connector DTS 32C 32#20 SKT R E RoHS: Compliant | 0 |
|
$146.5000 | Order Now |
DISTI #
DCHDTS20F19-32BN
|
Heilind Electronics | SQUARE FLANGE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$144.7300 / $396.4500 | Buy Now |
DISTI #
DCHDTS20F19-32BN
|
Interstate Connecting Components | SQUARE FLANGE RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
DTS20F19-32BN
|
FDH Electronics | Connector Min Qty: 1 | 3 |
|
$19.0930 / $25.3410 | Buy Now RFQ |
|
Master Electronics | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$144.7300 / $396.4500 | Buy Now |
Part Details for DTS20F19-32BN
DTS20F19-32BN CAD Models
DTS20F19-32BN Part Data Attributes
|
DTS20F19-32BN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20F19-32BN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS20F19-32BN
This table gives cross-reference parts and alternative options found for DTS20F19-32BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20F19-32BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20JF32BN | ITT Interconnect Solutions | Check for Price | 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | DTS20F19-32BN vs D38999/20JF32BN |
ACT20JF32BN | TE Connectivity | Check for Price | MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle | DTS20F19-32BN vs ACT20JF32BN |
ACT20MF32BN | TE Connectivity | Check for Price | MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle | DTS20F19-32BN vs ACT20MF32BN |
D38999/20WF32BN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | DTS20F19-32BN vs D38999/20WF32BN |
YDTS20F19-32BN0000 | TE Connectivity | Check for Price | MIL Series Connector | DTS20F19-32BN vs YDTS20F19-32BN0000 |