Part Details for DTS20F19-32BE V001 by TE Connectivity
Overview of DTS20F19-32BE V001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS32/BEA | Rochester Electronics LLC | Rochester Manufactured 26LS32, Line Driver, 16 CDIP Package, SMD spec. | |
G800U305032BEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch,U Type,3Pin,Tail=3.7mm,Kink 20 Degrees | |
GTFP08432BEU | Amphenol Communications Solutions | Micro SD and SD Card Sockets, Input Output Connectors, Micro SD Socket, 8 Position,Push Push, LCP Black |
Price & Stock for DTS20F19-32BE V001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDTS20F19-32BE V001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDTS20F19-32BE V001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |