Part Details for DTS20F11-98PB by TE Connectivity
Overview of DTS20F11-98PB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS20F11-98PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20F11-98PB-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 100 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$123.8770 | Buy Now |
DISTI #
571-DTS20F11-98PB
|
Mouser Electronics | Circular MIL Spec Connector DTS 6C 6#20 PIN REC P RoHS: Compliant | 0 |
|
$165.8200 | Order Now |
DISTI #
DCHDTS20F11-98PB
|
Heilind Electronics | SQUARE FLANGE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$156.0100 / $427.3600 | Buy Now |
DISTI #
DCHDTS20F11-98PB
|
Interstate Connecting Components | SQUARE FLANGE RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
DTS20F11-98PB
|
FDH Electronics | Connector Min Qty: 1 | 30 |
|
$17.9280 / $23.7960 | Buy Now RFQ |
|
Master Electronics | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$156.0100 / $427.3600 | Buy Now |
Part Details for DTS20F11-98PB
DTS20F11-98PB CAD Models
DTS20F11-98PB Part Data Attributes
|
DTS20F11-98PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20F11-98PB
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for DTS20F11-98PB
This table gives cross-reference parts and alternative options found for DTS20F11-98PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20F11-98PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20Z11-98PB0000 | MIL Series Connector | TE Connectivity | DTS20F11-98PB vs YDTS20Z11-98PB0000 |
YDTS20G11-98PB0000 | MIL Series Connector | TE Connectivity | DTS20F11-98PB vs YDTS20G11-98PB0000 |
D38999/20S-B-98PB | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS20F11-98PB vs D38999/20S-B-98PB |
TVPS00RS11-98HB | MIL Series Connector | Amphenol Corporation | DTS20F11-98PB vs TVPS00RS11-98HB |
D38999/20SB98PX | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS20F11-98PB vs D38999/20SB98PX |
YDTS20F11-98PB0000 | MIL Series Connector | TE Connectivity | DTS20F11-98PB vs YDTS20F11-98PB0000 |
D38999/20JB98PB | 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS20F11-98PB vs D38999/20JB98PB |
D38999/20WB98PX | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS20F11-98PB vs D38999/20WB98PX |
D38999/20W-B-98PB | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS20F11-98PB vs D38999/20W-B-98PB |