Part Details for DTS13W25-90SB-6149 by TE Connectivity
Overview of DTS13W25-90SB-6149 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-149LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
70236-149LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
65496-149LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Part Details for DTS13W25-90SB-6149
DTS13W25-90SB-6149 CAD Models
DTS13W25-90SB-6149 Part Data Attributes
|
DTS13W25-90SB-6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS13W25-90SB-6149
TE Connectivity
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2,4,40 | |
Contact Sizes | 8TW,16,20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 |