Part Details for DTS-31/6,8/5,0-CV by Feryster
Overview of DTS-31/6,8/5,0-CV by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-31/6,8/5,0-CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-31/6.8/5.0-CV
|
TME | Inductor: wire, THT, 6.8mH, 5A, 30mΩ, 230VAC, 25x25mm, -20÷50%, 10kHz Min Qty: 1 | 0 |
|
$4.5500 / $7.0100 | RFQ |