Part Details for DTS-25/3,3/2,8-CV by Feryster
Overview of DTS-25/3,3/2,8-CV by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-25/3,3/2,8-CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-25/3.3/2.8-CV
|
TME | Inductor: wire, THT, 3.3mH, 230VAC, 2.8A, 60mΩ, 15x12.5mm, -20÷50% Min Qty: 1 | 0 |
|
$3.3800 / $5.2000 | RFQ |