Part Details for DTS-12,5/1,5/0,7-BH by Feryster
Overview of DTS-12,5/1,5/0,7-BH by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-12,5/1,5/0,7-BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-12.5/1.5/0.7BH
|
TME | Inductor: wire, THT, 1.5mH, 230VAC, 700mA, 160mΩ, 11x6mm, -20÷50% Min Qty: 1 | 0 |
|
$1.4400 / $2.2000 | RFQ |