Part Details for DTP04-2P by Amphenol Corporation
Overview of DTP04-2P by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTP04-2P
DTP04-2P CAD Models
DTP04-2P Part Data Attributes
|
DTP04-2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DTP04-2P
Amphenol Corporation
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED | |
Body Breadth | 0.732 inch | |
Body Depth | 1.862 inch | |
Body Length | 0.815 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |
Alternate Parts for DTP04-2P
This table gives cross-reference parts and alternative options found for DTP04-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTP04-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTP04-2P | Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | DTP04-2P vs DTP04-2P |