-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 25W, 7.5ohm, 500V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3229, TO-252
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0915
|
Newark | Dto 25 C 7U5 1% Tu50 E3 /Tube |Vishay DTO025C7R500FTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3300 / $3.9100 | Buy Now |
DISTI #
DTO025C7R500FTE3
|
Avnet Americas | SMD Chip Resistor, 7.5 Ohm, ± 1%, 25 W, Thick Film, Power - Rail/Tube (Alt: DTO025C7R500FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$4.9490 | Buy Now |
DISTI #
72-DTO025C7R500FTE3
|
Mouser Electronics | Thick Film Resistors - SMD DTO 25 C 7U5 1% TU50 e3 | 0 |
|
$3.4400 / $6.6100 | Order Now |
DISTI #
V99:2348_16213384
|
Arrow Electronics | Res Thick Film 7.5 Ohm 1% 25W ±150ppm/°C TO-252 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1705 | Americas - 50 |
|
$1.5930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$3.4200 | Buy Now |
DISTI #
25896104
|
Verical | Res Thick Film 7.5 Ohm 1% 25W ±150ppm/°C TO-252 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 4 Package Multiple: 1 Date Code: 1705 | Americas - 50 |
|
$1.5930 | Buy Now |
DISTI #
DTO025C7R500FTE3
|
Avnet Abacus | SMD Chip Resistor, 7.5 Ohm, � 1%, 25 W, Thick Film, Power (Alt: DTO025C7R500FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTO025C7R500FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DTO025C7R500FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 25W, 7.5ohm, 500V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3229, TO-252
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-252 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 8.2 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3229 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 500 V |