Part Details for DTO025C50R00FTE3 by Vishay Intertechnologies
Overview of DTO025C50R00FTE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTO025C50R00FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0646
|
Newark | Dto 25 C 50U 1% Tu50 E3 /Tube |Vishay DTO025C50R00FTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $5.0500 | Buy Now |
DISTI #
DTO025C50R00FTE3
|
Avnet Americas | SMD Chip Resistor, 50 Ohm, ? 1%, 25 W, Thick Film, Power - Rail/Tube (Alt: DTO025C50R00FTE3) Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.8726 | Buy Now |
DISTI #
72-DTO025C50R00FTE3
|
Mouser Electronics | Thick Film Resistors - SMD 50 OHM 1% 150PPM 25W RoHS: Compliant | 0 |
|
$4.0500 / $7.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.9000 | Buy Now |
DISTI #
DTO025C50R00FTE3
|
TTI | Thick Film Resistors - SMD 50 OHM 1% 150PPM 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.2400 / $4.3300 | Buy Now |
DISTI #
DTO025C50R00FTE3
|
Avnet Abacus | SMD Chip Resistor, 50 Ohm, � 1%, 25 W, Thick Film, Power (Alt: DTO025C50R00FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |