Part Details for DTO025C120R0FRE3 by Vishay Intertechnologies
Results Overview of DTO025C120R0FRE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTO025C120R0FRE3 Information
DTO025C120R0FRE3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DTO025C120R0FRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0622
|
Newark | Dto 25 C 120U 1% R500 E3 |Vishay DTO025C120R0FRE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.9500 | Buy Now |
DISTI #
DTO025C120R0FRE3
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ? 1%, 25 W, Thick Film, Power - Tape and Reel (Alt: DTO025C120R0FRE3) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.5711 | Buy Now |
DISTI #
72-DTO025C120R0FRE3
|
Mouser Electronics | Thick Film Resistors - SMD 120 OHM 1% 150PPM 25W RoHS: Compliant | 0 |
|
$2.5700 / $2.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$2.3700 | Buy Now |
DISTI #
DTO025C120R0FRE3
|
TTI | Thick Film Resistors - SMD 120 OHM 1% 150PPM 25W pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.0300 | Buy Now |
DISTI #
DTO025C120R0FRE3
|
Avnet Abacus | SMD Chip Resistor 120 Ohm 1 25 W Thick Film Power (Alt: DTO025C120R0FRE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |