Part Details for DTMSS-27/1.5/0.4-V by Feryster
Overview of DTMSS-27/1.5/0.4-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTMSS-27/1.5/0.4-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTMSS-27/1.5/0.4-V
|
TME | Inductor: wire, THT, 1.5mH, 400mA, 2.21Ω Min Qty: 1 | 0 |
|
$2.6900 / $3.4200 | RFQ |