DTMH04-4PA
TE Connectivity
Description: DTMH RECP ASM

Overview of DTMH04-4PA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for DTMH04-4PA by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 26W9658
Newark Automotive Housing, Rcpt, 4Pos, 7.5A, Product Range:Dtmh Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Dt Series Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTMH04-4PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.4200
  • 10 $5.0000
  • 25 $4.8300
  • 50 $4.7000
  • 100 $4.5800
  • 250 $4.4800
$4.4800 / $5.4200 Buy Now
DISTI # 1734-DTMH04-4PA-ND
DigiKey DTMH RECP ASM Min Qty: 1 Lead time: 10 Weeks Container: Bulk 636
In Stock
  • 1 $6.0800
  • 10 $4.6520
  • 25 $4.1956
  • 50 $3.8870
  • 100 $3.6065
  • 250 $3.2753
  • 500 $3.0519
  • 1,000 $2.8495
  • 2,500 $2.6114
$2.6114 / $6.0800 Buy Now
DISTI # 571-DTMH04-4PA
Mouser Electronics Automotive Connectors REC, 4P, BLK, N, HI TEMP, A RoHS: Compliant 485
  • 1 $5.2100
  • 10 $4.3900
  • 100 $4.1800
  • 250 $3.6500
  • 500 $3.5500
  • 750 $2.8200
$2.8200 / $5.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks 0
  • 750 $2.6900
$2.6900 Buy Now
Onlinecomponents.com REC, 4P, BLK, N, HI TEMP, A RoHS: Compliant 0
  • 5 $7.5200
  • 25 $6.3100
  • 100 $4.5500
  • 250 $3.2300
  • 500 $2.8400
  • 1,000 $2.7900
  • 2,500 $2.6900
  • 5,000 $2.6500
$2.6500 / $7.5200 Buy Now
DISTI # DTMH04-4PA
Avnet Abacus (Alt: DTMH04-4PA) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics REC, 4P, BLK, N, HI TEMP, A RoHS: Compliant 0
  • 5 $7.5200
  • 25 $6.3100
  • 100 $4.5500
  • 250 $3.2300
  • 500 $2.8400
  • 1,000 $2.7900
  • 2,500 $2.6900
  • 5,000 $2.6500
$2.6500 / $7.5200 Buy Now

CAD Models for DTMH04-4PA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTMH04-4PA by TE Connectivity

DTMH04-4PA
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.834 inch
Body Depth
0.772 inch
Body Length
1.72 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Contact Row Spacing
0.28 inch
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
250 V
Terminal Pitch
4.19 mm
Total Number of Contacts
4
Want to compare parts?
  1. DTMH04-4PA
    TE Connectivity
    DTMH RECP ASM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTMH04-4PA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTMH04-4PA by TE Connectivity

Select Manufacturer
Which Manufacturer of DTMH04-4PA would you like to use for your alert(s)?
  • Please alert me when DTMH04-4PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTMH04-4PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTMH04-4PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTMH04-4PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTMH04-4PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTMH04-4PA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: