Part Details for DTMFC-2100A by Synergy Microwave Corp
Results Overview of DTMFC-2100A by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTMFC-2100A Information
DTMFC-2100A by Synergy Microwave Corp is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL2100AAR3Z-T | Renesas Electronics Corporation | 100V, 2A Peak, High Frequency Half-Bridge Drivers | |
IS9-2100ARH-8 | Renesas Electronics Corporation | Radiation Hardened High Frequency Half Bridge Drivers | |
IS9-2100ARH-Q | Renesas Electronics Corporation | Radiation Hardened High Frequency Half Bridge Drivers |
Part Details for DTMFC-2100A
DTMFC-2100A CAD Models
DTMFC-2100A Part Data Attributes
|
DTMFC-2100A
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DTMFC-2100A
Synergy Microwave Corp
Voltage Controlled Oscillator, 2100MHz Min, 2950MHz Max, PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 15 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 90 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2950 MHz | |
Operating Frequency-Min | 2100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4 dBm | |
Phase Noise | -85 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES |