Part Details for DTMF400-24SX-F-W6 by ETA-USA
Overview of DTMF400-24SX-F-W6 by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338024SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD6433824SXXXWI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433824SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for DTMF400-24SX-F-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-DTMF400-24SX-F-W6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 400W Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$316.0000 | Buy Now |
DISTI #
618-DTMF400-24SX-FW6
|
Mouser Electronics | Desktop AC Adapters 400W 90-264VAC 24V 1 RoHS: Compliant | 3 |
|
$280.7200 / $316.6100 | Buy Now |
Part Details for DTMF400-24SX-F-W6
DTMF400-24SX-F-W6 CAD Models
DTMF400-24SX-F-W6 Part Data Attributes
|
DTMF400-24SX-F-W6
ETA-USA
Buy Now
|
Compare Parts:
DTMF400-24SX-F-W6
ETA-USA
|
Samacsys Manufacturer | ETA-USA |