Part Details for DTMF15-48P by TE Connectivity
Results Overview of DTMF15-48P by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTMF15-48P Information
DTMF15-48P by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DTMF15-48P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTMF15-48P-ND
|
DigiKey | HDR, 48P, BLK, ST, NI/CU, ABCD Min Qty: 45 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.6247 | Buy Now |
DISTI #
571-DTMF15-48P
|
Mouser Electronics | Automotive Connectors DTMF RECP ASM RoHS: Compliant | 0 |
|
$36.2500 / $49.2200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks Container: Tray |
0 Tray |
|
$35.7800 | Buy Now |
|
Onlinecomponents.com | HDR, 48P, BLK, ST, NI/CU, ABCD RoHS: Compliant | 0 |
|
$35.2300 / $55.7300 | Buy Now |
DISTI #
DTMF15-48P
|
TTI | Automotive Connectors DTMF RECP ASM Min Qty: 45 Package Multiple: 9 Container: Tray | Americas - 0 |
|
$35.7700 / $38.0400 | Buy Now |
DISTI #
DTMF15-48P
|
Avnet Abacus | (Alt: DTMF15-48P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DTMF15-48P
|
Avnet Abacus | (Alt: DTMF15-48P) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDR, 48P, BLK, ST, NI/CU, ABCD RoHS: Compliant | 0 |
|
$35.2300 / $55.7300 | Buy Now |
Part Details for DTMF15-48P
DTMF15-48P CAD Models
DTMF15-48P Part Data Attributes
|
DTMF15-48P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTMF15-48P
TE Connectivity
DTMF RECP ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.256 inch | |
Body Length | 1.117 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |