There are no models available for this part yet.
Overview of DTM65PW240D by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DTM65PW240D by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC6998
|
Newark | Adaptor, Medical, Ac-Dc, 24V, 2.71A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Output 1:24V, Output Current - Output 1:2.71A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DTM65PW240D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6000 / $78.3200 | Buy Now | |
DISTI #
285-2831-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 65W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
37 In Stock |
|
$63.6376 / $86.1500 | Buy Now | |
DISTI #
967-DTM65PW240D
|
Mouser Electronics | Desktop AC Adapters 65W 115-230VAC 24V 2.71A Medical RoHS: Compliant | 18 |
|
$62.1600 / $78.3200 | Buy Now | |
DISTI #
71119023
|
RS | AC-DC Power Supply, Medical Adapter, 65W, 24V@2.71A, Desktop, DTM65-D Series | TDK-Lambda DTM65PW240D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9800 / $86.1500 | RFQ | |
Onlinecomponents.com | External AC-DC Power Supply - Medical - 65W - 24VDC - Input: 90 to 264VAC - IEC320-C8 - Kycon KPPx-4P RoHS: Compliant |
5 In Stock 15 On Order |
|
$53.7300 / $78.3200 | Buy Now | ||
Master Electronics | External AC-DC Power Supply - Medical - 65W - 24VDC - Input: 90 to 264VAC - IEC320-C8 - Kycon KPPx-4P RoHS: Compliant |
5 In Stock 15 On Order |
|
$53.7300 / $78.3200 | Buy Now |