Part Details for DTM65PW190C8 by TDK-Lambda Corporation
Overview of DTM65PW190C8 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM65PW190C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6069
|
Newark | Power Supply, Ac-Dc, Medical, 19V, 3.42A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:65W, Output Voltage - Output 1:19V, Output Current - Output 1:3.42A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DTM65PW190C8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9000 / $86.4000 | Buy Now |
DISTI #
285-2478-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 65W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5 In Stock |
|
$68.8448 / $86.4000 | Buy Now |
DISTI #
967-DTM65PW190C8
|
Mouser Electronics | Desktop AC Adapters 65W 19V 3.42A Med C8 Conn Level VI RoHS: Compliant | 0 |
|
$68.5000 / $86.4000 | Order Now |
DISTI #
70755945
|
RS | AC-DC Power Supply, Medical Adapter, 115-230VAC, 19V 3.42A, 65W, DTM65-D Series | TDK-Lambda DTM65PW190C8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5400 / $87.2600 | RFQ |
|
Onlinecomponents.com | External AC-DC Power Supply - Medical - 65W - 19VDC - Input: 90 to 264VAC - IEC320-C8 - Kycon KPPx-4P RoHS: Compliant | 0 |
|
$70.9000 / $95.7300 | Buy Now |
DISTI #
DTM65PW190C8
|
TME | Power supply: switching, 19VDC, 3.42A, Out: KYCON KPPX-4P, 65W Min Qty: 1 | 1 |
|
$73.3700 / $90.8500 | Buy Now |
DISTI #
000000000005443179
|
Sager | Desktop AC Adapters 65W 19V 3.42A Med C8 Conn Level VI Min Qty: 1 | 0 |
|
$73.2300 / $86.4000 | Buy Now |