Part Details for DTM250PW480D by TDK-Lambda Corporation
Overview of DTM250PW480D by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM250PW480D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4351
|
Newark | Power Supply, Ac-Dc, 48V, 5.208A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:250W, Output Voltage - Output 1:48V, Output Current - Output 1:5.208A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DTM250PW480D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.4000 / $232.6300 | Buy Now |
DISTI #
285-2963-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 250W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$189.0124 / $232.6300 | Buy Now |
DISTI #
967-DTM250PW480D
|
Mouser Electronics | Desktop AC Adapters 250W 115-230VAC 48V 5.208A Medical/ ITE RoHS: Compliant | 3 |
|
$199.4000 / $232.6300 | Buy Now |
DISTI #
71331735
|
RS | AC-DC Power Supply, Medical & ITE, Adapter, 250W, 48V@5.208A, DTM250-D Series | TDK-Lambda DTM250PW480D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 7 |
|
$211.1800 / $237.2800 | Buy Now |
|
Onlinecomponents.com | External AC-DC Power Supply - Medical - 250W - 48VDC - Input: 90 to 264VAC - IEC320-C14 - 6 Pin Mini Fit P4.20 RoHS: Compliant |
4 In Stock |
|
$196.8900 / $273.6300 | Buy Now |
DISTI #
DTM250PW480D
|
TME | Power supply: switching, 48VDC, 5.21A, 250W, 90÷264VAC, -20÷60°C Min Qty: 1 | 0 |
|
$167.2400 / $207.3900 | RFQ |
DISTI #
000000000005744417
|
Sager | Desktop AC Adapters 250W 115-230VAC 48V 5.208A Medical/ ITE Min Qty: 1 | 15 |
|
$152.6900 / $232.6300 | Buy Now |
|
Master Electronics | External AC-DC Power Supply - Medical - 250W - 48VDC - Input: 90 to 264VAC - IEC320-C14 - 6 Pin Mini Fit P4.20 RoHS: Compliant |
4 In Stock |
|
$196.8900 / $273.6300 | Buy Now |