Part Details for DTM250PW280D by TDK Corporation
Overview of DTM250PW280D by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM250PW280D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTM250PW280D
|
Avnet Americas | AC/DC Power Supply, Medical, 1 Output, 250 W, 28 V, 8.928 A - Bulk (Alt: DTM250PW280D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$274.2193 | Buy Now |
DISTI #
67506070
|
Verical | Plug-In Adapter Single-OUT 28V 8.928A 250W Carton Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 7 |
|
$255.9570 / $355.7840 | Buy Now |
Part Details for DTM250PW280D
DTM250PW280D CAD Models
DTM250PW280D Part Data Attributes
|
DTM250PW280D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DTM250PW280D
TDK Corporation
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 200 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8.928 A | |
Output Voltage-Max | 29.4 V | |
Output Voltage-Min | 26.6 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | NO | |
Width | 90 mm |