Part Details for DTM13-12PC by TE Connectivity
Overview of DTM13-12PC by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM13-12PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8291
|
Newark | Hdr, 12P, Gry, Ra, Sn/Ni/Cu, C |Deutsch Te Connectivity DTM13-12PC RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0500 / $34.7400 | Buy Now |
DISTI #
2266-DTM13-12PC-ND
|
DigiKey | DTM RECP ASM Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
253 In Stock |
|
$14.0200 | Buy Now |
DISTI #
571-DTM13-12PC
|
Mouser Electronics | Automotive Connectors HDR, 12P, GRY, RA, SN/NI/CU, C | 0 |
|
$14.0200 / $29.4700 | Order Now |
|
Future Electronics | DTM13 SERIES 12POS GREY KEY C R/A MOLDED PINS PCB MOUNT RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 13 Weeks Container: Box | 0Box |
|
$13.7500 | Buy Now |
|
Onlinecomponents.com | DTM Receptacle Assembly 12-20 AWG RoHS: Compliant |
242 Partner Stock |
|
$10.7000 / $23.0700 | Buy Now |
DISTI #
59858917
|
Verical | Conn Rectangular SKT 12 POS 4.19mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 242 |
|
$12.1800 / $13.1400 | Buy Now |
DISTI #
DTM13-12PC
|
Avnet Abacus | Connector Sealed Receptacle 12 Position 4.19mm Solder Right Angle Through Hole Box (Alt: DTM13-12PC) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DTM13-12PC
|
Avnet Abacus | Connector Sealed Receptacle 12 Position 4.19mm Solder Right Angle Through Hole Box (Alt: DTM13-12PC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DTM Receptacle Assembly 12-20 AWG RoHS: Compliant |
242 Partner Stock |
|
$10.7000 / $23.0700 | Buy Now |
Part Details for DTM13-12PC
DTM13-12PC CAD Models
DTM13-12PC Part Data Attributes
|
DTM13-12PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM13-12PC
TE Connectivity
Combination Line Connector, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.4 inch | |
Body Length | 1.505 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |