-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 5ft | |
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
MP-64RJ45UNNR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8289
|
Newark | Hdr, 12P, Blk, Ra, Ni/Cu, A |Deutsch Te Connectivity DTM13-12PA-R005 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0300 | Buy Now |
DISTI #
2266-DTM13-12PA-R005-ND
|
DigiKey | RECP ASM Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
147 In Stock |
|
$25.5200 / $42.5500 | Buy Now |
DISTI #
571-DTM13-12PA-R005
|
Mouser Electronics | Automotive Connectors RECP ASM RoHS: Compliant | 0 |
|
$28.2900 / $40.6200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 140 Package Multiple: 140 Lead time: 13 Weeks | 0 |
|
$21.4700 | Buy Now |
|
Onlinecomponents.com | 12 Way Receptacle For connector RoHS: Compliant |
147 Partner Stock |
|
$21.9000 / $47.1900 | Buy Now |
DISTI #
35656074
|
Verical | Conn Rectangular SKT 12 POS 3.53mm Solder RA Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 147 |
|
$23.9300 / $39.9000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 46 |
|
$12.0000 / $20.0000 | Buy Now |
DISTI #
DTM1312PAR005-0
|
TME | DTM13-12PA-R005 | 147 |
|
Buy Now | |
DISTI #
DTM13-12PA-R005
|
Avnet Abacus | Connector Sealed Receptacle 12 Position 4.19mm Solder Right Angle Through Hole Box (Alt: DTM13-12PA-R005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM13-12PA-R005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM13-12PA-R005
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 1.851 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |