DTM13-12PA-G003
TE Connectivity
Description: 12 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOLDER, RECEPTACLE

Overview of DTM13-12PA-G003 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MP-6ARJ45SNNG-003 Amphenol Cables on Demand Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft
SF-NDAAFJ100G-003M Amphenol Cables on Demand Amphenol SF-NDAAFJ100G-003M 3m (9.8') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG)
MP-64RJ45UNNG-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 3ft

Price & Stock for DTM13-12PA-G003 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 125 Lead time: 22 Weeks 0
  • 125 $20.4900
$20.4900 Buy Now
Onlinecomponents.com HDR, 12P, GRY, RA, AU/NI/CU, A RoHS: Compliant 0
  • 1 $45.3100
  • 5 $40.4300
  • 10 $39.2200
  • 25 $31.6200
  • 50 $28.1600
  • 100 $21.6000
  • 250 $21.0300
$21.0300 / $45.3100 Buy Now
DISTI # DTM13-12PA-G003
Avnet Abacus (Alt: DTM13-12PA-G003) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HDR, 12P, GRY, RA, AU/NI/CU, A RoHS: Compliant 0
  • 1 $45.3100
  • 5 $40.4300
  • 10 $39.2200
  • 25 $31.6200
  • 50 $28.1600
  • 100 $21.6000
  • 250 $21.0300
$21.0300 / $45.3100 Buy Now

CAD Models for DTM13-12PA-G003 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTM13-12PA-G003 by TE Connectivity

DTM13-12PA-G003
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
2.4 inch
Body Depth
1.505 inch
Body Length
1.505 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PLASTIC
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
7.5 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
4.19 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. DTM13-12PA-G003
    TE Connectivity
    12 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOLDER, RECEPTACLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTM13-12PA-G003 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTM13-12PA-G003 by TE Connectivity

Select Manufacturer
Which Manufacturer of DTM13-12PA-G003 would you like to use for your alert(s)?
  • Please alert me when DTM13-12PA-G003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTM13-12PA-G003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTM13-12PA-G003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTM13-12PA-G003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTM13-12PA-G003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTM13-12PA-G003 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: