There are no models available for this part yet.
Overview of DTM110PW190C by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DTM110PW190C by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | Desktop AC Adapter, 110W 19V 5.8A, Input: 90-264VAC, AC C14, DC Power DIN, 4 Pin | 9 |
|
$361.1000 | Buy Now |