-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTM06-6S-E004-ND
|
DigiKey | DTM PLUG ASM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1401 In Stock |
|
$1.2358 / $2.9200 | Buy Now |
DISTI #
571-DTM06-6S-E004
|
Mouser Electronics | Automotive Connectors DTM PLUG ASM RoHS: Compliant | 1954 |
|
$1.2300 / $2.6800 | Buy Now |
|
Future Electronics | DTM Series 6 Position 4.19 mm Pitch Wire to Wire Single Row Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks Container: Box | 2400Box |
|
$0.7550 / $0.7900 | Buy Now |
DISTI #
DCNDTM06-6S-E004
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 6P, BLK, N RoHS: Compliant |
5010 In Stock |
|
$1.1600 / $2.2300 | Buy Now |
DISTI #
69740947
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2326 | Americas - 5010 |
|
$2.1883 / $4.2760 | Buy Now |
DISTI #
DTM06-6S-E004
|
TTI | Automotive Connectors DTM PLUG ASM Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 3451 In Stock |
|
$1.4400 / $2.5800 | Buy Now |
DISTI #
DCNDTM06-6S-E004
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DTM06-6S-E004
|
Avnet Abacus | Connector Sealed Housing Receptacle 6Position 4.19mm Crimp Straight Cable Mount box (Alt: DTM06-6S-E004) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DTM06-6S-E004
|
Avnet Abacus | Connector Sealed Housing Receptacle 6Position 4.19mm Crimp Straight Cable Mount box (Alt: DTM06-6S-E004) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM06-6S-E004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM06-6S-E004
TE Connectivity
DTM PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.6 inch | |
Body Depth | 0.817 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |