-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5773
|
Newark | Automotive Conn Housing, Plug, 2Pos, Product Range:Dtm Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Dtm Series Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTM06-2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6586 |
|
$0.7000 / $0.9880 | Buy Now |
DISTI #
1734-1069-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10447 In Stock |
|
$0.5642 / $1.3600 | Buy Now |
DISTI #
84Y5773
|
Avnet Americas | DTM Series Plug 2 Contacts 20 Size 4.2mm Pitch Grey Polyamide - Bulk (Alt: 84Y5773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1868 Partner Stock |
|
$0.7550 / $0.9880 | Buy Now |
DISTI #
571-DTM06-2S
|
Mouser Electronics | Automotive Connectors DTM 2 Way Plug RoHS: Compliant | 36818 |
|
$0.5650 / $1.0200 | Buy Now |
|
Future Electronics | DTM Series 2 Position Single Row Female Socket Free Hanging Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 31042Box |
|
$0.5550 / $0.6700 | Buy Now |
|
Bisco Industries | 7940 |
|
Buy Now | ||
DISTI #
DCNDTM06-2S
|
Heilind Electronics | DTM06-2S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Housing - IP68 - DTM Series - Plug - 2 Ways - 4.2 mm - DTM Series Socket Contacts. RoHS: Compliant |
11715 In Stock 10000 On Order |
|
$0.5370 / $0.8830 | Buy Now |
DISTI #
84977767
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2422 | Americas - 15792 |
|
$0.6664 / $0.8992 | Buy Now |
DISTI #
74491977
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2140 | Americas - 11700 |
|
$0.6506 / $1.0388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM06-2S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM06-2S
TE Connectivity
DTM PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.475 inch | |
Body Depth | 0.508 inch | |
Body Length | 1.085 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |