-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 5ft | |
MP-52RJ11SNNE-005 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-005 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 5ft | |
MP-54RJ45DNNE-005 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-005 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTM06-2S-E005-ND
|
DigiKey | DTM PLUG ASM Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6910 | Buy Now |
DISTI #
571-DTM06-2S-E005
|
Mouser Electronics | Automotive Connectors DTM PLUG ASM RoHS: Compliant | 467 |
|
$1.7700 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$1.6800 | Buy Now |
DISTI #
DCNDTM06-2S-E005
|
Heilind Electronics | DTM06-2S-E005 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 2P, BLK, N, CAP RoHS: Compliant |
1190 In Stock |
|
$1.8100 / $4.6700 | Buy Now |
DISTI #
67509075
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2305 | Americas - 1190 |
|
$2.7758 / $6.0728 | Buy Now |
DISTI #
DTM06-2S-E005
|
TTI | Automotive Connectors DTM PLUG ASM Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2031 In Stock |
|
$2.1000 / $2.7500 | Buy Now |
DISTI #
DCNDTM06-2S-E005
|
Interstate Connecting Components | DTM06-2S-E005 | 0 |
|
Buy Now | |
DISTI #
DTM06-2S-E005
|
Avnet Abacus | (Alt: DTM06-2S-E005) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Wire To Board Connector ROHS | 20 |
|
$1.6129 / $2.5317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM06-2S-E005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM06-2S-E005
TE Connectivity
DTM PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.569 inch | |
Body Depth | 0.508 inch | |
Body Length | 1.145 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |