-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTM06-2S-E003 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-52RJ45UNNE-003 CAT5e 2-Pair RJ45 Data Cable - CAT5e 3/4/176900 Patch Cable with 8P8C RJ45 Connectors (Straight-Thru) with Pins 1, 2, 3 & 6 Populated 3ft | |
MP-5XRJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-003 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 3ft | |
MP-52RJ11UNNE-003 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-003 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1660-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1990 In Stock |
|
$0.8180 / $1.4200 | Buy Now |
DISTI #
571-DTM06-2S-E003
|
Mouser Electronics | Automotive Connectors DTM Plug 2 Way RoHS: Compliant | 8646 |
|
$0.6750 / $1.3000 | Buy Now |
DISTI #
71443805
|
RS | Plug, Housing for Female Terminals, Contacts 2, Gray, PA GF, DTM Series | TE Connectivity DTM06-2S-E... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $1.7500 | RFQ |
|
TE Connectivity | PLG, 2P, GRY, N, CAP Number of Positions: 2 Connector & Housing Type: Housing for Female Termina... more RoHS: Compliant Min Qty: 1 | 289 |
|
$0.5800 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Box |
0 Box |
|
$0.7410 | Buy Now |
DISTI #
DCNDTM06-2S-E003
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Box Automotive RoHS: Compliant |
1750 In Stock |
|
$0.8140 / $2.2480 | Buy Now |
DISTI #
76084556
|
Verical | Conn Housing PL 2 POS 4.19mm Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2340 | Americas - 1750 |
|
$1.0703 / $2.8736 | Buy Now |
DISTI #
DTM06-2S-E003
|
TTI | Automotive Connectors DTM Plug 2 Way Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 2663 In Stock |
|
$0.6900 / $1.1900 | Buy Now |
DISTI #
DCNDTM06-2S-E003
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM06-2S-E003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM06-2S-E003
TE Connectivity
DTM PLUG ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.569 inch | |
Body Depth | 0.508 inch | |
Body Length | 1.145 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |