-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5607
|
Newark | Automotive Housing, Plug, 12Pos, 7.5A, Product Range:Dtm Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Amp Dtm Series Size 20 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DTM06-12SD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 614 |
|
$2.6900 / $3.4800 | Buy Now |
DISTI #
1734-1920-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2134 In Stock |
|
$1.8182 / $3.3700 | Buy Now |
DISTI #
38AH5607
|
Avnet Americas | Conn Sealed Housing Plug 12 POS 4.19mm ST Cable Mount Box - Bulk (Alt: 38AH5607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$2.7700 / $3.4800 | Buy Now |
DISTI #
571-DTM06-12SD
|
Mouser Electronics | Automotive Connectors 12P DTM PLUG ASM KEY D RoHS: Compliant | 1084 |
|
$1.8100 / $3.3500 | Buy Now |
DISTI #
DCNDTM06-12SD
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DTM06-12SD
|
TTI | Automotive Connectors 12P DTM PLUG ASM KEY D Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1005 In Stock |
|
$1.8200 / $3.3200 | Buy Now |
DISTI #
DTM06-12SD
|
TME | Connector: wire-wire, DTM, female, plug, for cable, PIN: 12, brown Min Qty: 1 | 0 |
|
$3.2800 / $4.7200 | RFQ |
DISTI #
DCNDTM06-12SD
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DTM06-12SD
|
Avnet Abacus | Conn Sealed Housing Plug 12 POS 4.19mm ST Cable Mount Box (Alt: DTM06-12SD) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DTM06-12SD
|
Avnet Abacus | Conn Sealed Housing Plug 12 POS 4.19mm ST Cable Mount Box (Alt: DTM06-12SD) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM06-12SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM06-12SD
TE Connectivity
DTM PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.6 inch | |
Body Depth | 1.575 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |