-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTM04-2P-E005 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 5ft | |
MP-52RJ11SNNE-005 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-005 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 5ft | |
MP-54RJ45DNNE-005 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-005 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1844-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
645 In Stock |
|
$1.9157 / $3.6000 | Buy Now |
DISTI #
571-DTM04-2P-E005
|
Mouser Electronics | Automotive Connectors DTM RECP ASM RoHS: Compliant | 761 |
|
$1.9100 / $3.6000 | Buy Now |
DISTI #
71443782
|
RS | Receptacle, Housing for Male Terminals, Contacts 2, Black, PA GF, DTM Series | TE Connectivity DTM04-2P-E005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4500 / $4.8400 | RFQ |
|
Onlinecomponents.com | REC, 2P, BLK, N, CAP RoHS: Compliant |
905 In Stock |
|
$1.9000 / $3.8600 | Buy Now |
DISTI #
62441021
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1326 | Americas - 905 |
|
$4.5472 / $8.0990 | Buy Now |
DISTI #
DTM04-2P-E005
|
TTI | Automotive Connectors DTM RECP ASM Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1863 In Stock |
|
$1.9200 / $3.5600 | Buy Now |
DISTI #
DTM04-2P-E005
|
Avnet Abacus | (Alt: DTM04-2P-E005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 2P, BLK, N, CAP RoHS: Compliant |
905 In Stock |
|
$1.9000 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM04-2P-E005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM04-2P-E005
TE Connectivity
DTM RECP ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.651 inch | |
Body Depth | 0.638 inch | |
Body Length | 1.68 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |