-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-52RJ45UNNE-003 CAT5e 2-Pair RJ45 Data Cable - CAT5e 3/4/176900 Patch Cable with 8P8C RJ45 Connectors (Straight-Thru) with Pins 1, 2, 3 & 6 Populated 3ft | |
MP-5XRJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-003 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 3ft | |
MP-52RJ11UNNE-003 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-003 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5597
|
Newark | Automotive Housing, Rcpt, 2Pos, 7.5A, Product Range:Dtm Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp Dtm Series Size 20 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DTM04-2P-E003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$1.7900 | Buy Now |
DISTI #
1734-1457-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4123 In Stock |
|
$1.1730 / $2.2600 | Buy Now |
DISTI #
38AH5597
|
Avnet Americas | Automotive Connector Housing, DTM, Receptacle, 2 Ways, AMP DTM Series Size 20 Pin Contacts - Bulk (Alt: 38AH5597) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 51 Partner Stock |
|
$1.9900 / $2.3500 | Buy Now |
DISTI #
571-DTM04-2P-E003
|
Mouser Electronics | Automotive Connectors 2P SZ 20 DTM RECP W/ END CAP RoHS: Compliant | 1698 |
|
$1.1700 / $2.2600 | Buy Now |
DISTI #
70696086
|
RS | Connector, Housing for Male Terminals, Contacts 2, Gray, PA GF, DTM Series | TE Connectivity DTM04-2P-E003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$2.2300 / $2.6200 | Buy Now |
|
Future Electronics | DTM Series 2 Position Single Row Male Pin Free Hanging Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.1500 / $1.3100 | Buy Now |
DISTI #
DCNDTM04-2P-E003
|
Heilind Electronics | DTM04-2P-E003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 2P, GRY, N, CAP RoHS: Compliant |
420 In Stock |
|
$1.1100 / $2.0700 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 2 |
|
$3.6120 | Buy Now |
DISTI #
DTM04-2P-E003
|
TTI | Automotive Connectors 2P SZ 20 DTM RECP W/ END CAP Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 569 In Stock |
|
$1.1700 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM04-2P-E003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM04-2P-E003
TE Connectivity
DTM RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.651 inch | |
Body Depth | 0.638 inch | |
Body Length | 1.68 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DTM04-2P-E003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTM04-2P-E003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1969589-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | DTM04-2P-E003 vs 1969589-2 |
1969591-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | DTM04-2P-E003 vs 1969591-2 |
1969590-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, White Insulator, Receptacle | TE Connectivity | DTM04-2P-E003 vs 1969590-2 |