-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8276
|
Newark | Rec, 12P, Grn, N, C |Deutsch Te Connectivity DTM04-12PC RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 | Buy Now |
DISTI #
1734-1078-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
271 In Stock |
|
$3.7329 / $8.4300 | Buy Now |
DISTI #
571-DTM04-12PC
|
Mouser Electronics | Automotive Connectors DTM RECP ASM RoHS: Compliant | 1529 |
|
$3.9800 / $5.9000 | Buy Now |
DISTI #
70979340
|
RS | Automotive Hybrid Receptacle Housing for Male Terms, 12-Pos, Green, DTM Series | TE Connectivity DTM04-12PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 253 |
|
$4.1700 / $5.9600 | Buy Now |
|
Future Electronics | REC, 12P, GRN, N, C RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$4.0600 / $4.7100 | Buy Now |
DISTI #
DCNDTM04-12PC
|
Heilind Electronics | DTM04-12PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 12 POS 4.19mm Crimp ST Cable Mount Green Box Automotive RoHS: Compliant |
150 In Stock |
|
$3.7300 / $4.7500 | Buy Now |
DISTI #
76921146
|
Verical | Conn Housing RCP 12 POS 4.19mm Crimp ST Cable Mount Green Box RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2236 | Americas - 50 |
|
$4.9400 / $6.1750 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
DTM04-12PC
|
TTI | Automotive Connectors DTM RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 570 In Stock |
|
$3.9400 / $5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM04-12PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM04-12PC
TE Connectivity
DTM RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.796 inch | |
Body Depth | 1.575 inch | |
Body Length | 1.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |