Part Details for DTM04-08PC by TE Connectivity
Overview of DTM04-08PC by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2908PC | Rochester Electronics LLC | Replacement for AMD part number AM2908PC. Buy from authorized manufacturer Rochester Electronics. | |
74H08PC | Rochester Electronics LLC | 74H08 - AND Gate, TTL, PDIP14 |
Price & Stock for DTM04-08PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTM04-08PC
|
Mouser Electronics | Automotive Connectors REC, 8P, GRN, N, C RoHS: Compliant | 72 |
|
$4.4600 / $7.6400 | Buy Now |
DISTI #
DCNDTM04-08PC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 8P, GRN, N, C RoHS: Compliant | 0 |
|
$2.5000 / $6.9900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
DCNDTM04-08PC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DTM04-08PC
|
Avnet Abacus | (Alt: DTM04-08PC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 8P, GRN, N, C RoHS: Compliant | 0 |
|
$2.5000 / $6.9900 | Buy Now |
Part Details for DTM04-08PC
DTM04-08PC CAD Models
DTM04-08PC Part Data Attributes
|
DTM04-08PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM04-08PC
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 0.796 inch | |
Body Depth | 1.245 inch | |
Body Length | 1.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |