Part Details for DTLN1553-5 by iNRCORE LLC
Overview of DTLN1553-5 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTLN1553-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTLN1553-5-ND
|
DigiKey | TRANSFORMER PBC Min Qty: 40 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$102.3745 | Buy Now |
DISTI #
DTLN1553-5
|
Avnet Americas | - Rail/Tube (Alt: DTLN1553-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
673-DTLN1553-5
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$99.2900 / $107.2300 | Order Now |
Part Details for DTLN1553-5
DTLN1553-5 CAD Models
DTLN1553-5 Part Data Attributes
|
DTLN1553-5
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
DTLN1553-5
iNRCORE LLC
Pulse Transformer, DATA INTERFACE Application(s), 1CT:2.12CT; 1CT:1.5CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | DATA INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 3.94 mm | |
Isolation Voltage | 100 V | |
Length | 23.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.12CT; 1CT:1.5CT | |
Width | 16 mm |
Alternate Parts for DTLN1553-5
This table gives cross-reference parts and alternative options found for DTLN1553-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTLN1553-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTLN1553-5 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.12CT; 1CT:1.5CT, | PulseR Ruggedized Solutions | DTLN1553-5 vs DTLN1553-5 |
DTLN1553-5 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.12CT; 1CT:1.5CT, | Pulse Electronics Corporation | DTLN1553-5 vs DTLN1553-5 |