Part Details for DTLC1553-3 by iNRCORE LLC
Overview of DTLC1553-3 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTLC1553-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTLC1553-3-ND
|
DigiKey | TRANSFORMER PBC Min Qty: 40 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$98.6850 | Buy Now |
DISTI #
DTLC1553-3
|
Avnet Americas | - Rail/Tube (Alt: DTLC1553-3) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$77.1284 / $89.1431 | Buy Now |
DISTI #
673-DTLC1553-3
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$95.8400 / $98.6800 | Order Now |
Part Details for DTLC1553-3
DTLC1553-3 CAD Models
DTLC1553-3 Part Data Attributes
|
DTLC1553-3
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
DTLC1553-3
iNRCORE LLC
Pulse Transformer, DATA INTERFACE Application(s), 1.25CT:1CT; 1.66CT:1CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | DATA INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 3.94 mm | |
Isolation Voltage | 100 V | |
Length | 23.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.25CT:1CT; 1.66CT:1CT | |
Width | 16 mm |