Part Details for DTKN/256GB by Kingston Technology Company
Results Overview of DTKN/256GB by Kingston Technology Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTKN/256GB Information
DTKN/256GB by Kingston Technology Company is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DTKN/256GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3217-DTKN/256GB-ND
|
DigiKey | High-performance 256GB USB Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DTKN/256GB
|
Avnet Americas | 256GB DATATRAVELER KYSON 200MB/S METAL U - Trays (Alt: DTKN/256GB) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
524-DTKN/256GB
|
Mouser Electronics | USB Flash Drives High-performance 256GB USB DataTraveler RoHS: Compliant | 188 |
|
$27.6300 / $38.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$22.5000 / $23.3400 | Buy Now |
|
NAC | 256G USB3.2 Gen1 Data Traveler RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$30.3100 | Buy Now |
Part Details for DTKN/256GB
DTKN/256GB CAD Models
DTKN/256GB Part Data Attributes
|
DTKN/256GB
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
DTKN/256GB
Kingston Technology Company
256GX8, USB-A
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | USB-A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Kingston Technology | |
Additional Feature | USB 3.2 FLASH DRIVE | |
JESD-30 Code | R-XXMA-N | |
Length | 39 mm | |
Memory Density | 2199023255552 bit | |
Memory IC Type | USB FLASH DRIVE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 4.9 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 12.6 mm |