Part Details for DTJ2024S05 by XP Power
Results Overview of DTJ2024S05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTJ2024S05 Information
DTJ2024S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DTJ2024S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0592
|
Newark | Dc-Dc Converter, 5V, 4A Rohs Compliant: Yes |Xp Power DTJ2024S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2600 / $52.7000 | Buy Now |
DISTI #
1470-DTJ2024S05-ND
|
DigiKey | DC/DC CONVERTER 5V 20W Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$41.5800 / $49.5000 | Buy Now |
DISTI #
209-DTJ2024S05
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input RoHS: Compliant | 0 |
|
$41.5800 / $49.5000 | Order Now |
DISTI #
71861309
|
RS | DC-DC Converter, Chassis, 20W, 5V @ 4A, 9-36V, DTJ20 Series | XP Power DTJ2024S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5500 / $49.5000 | RFQ |
DISTI #
DTJ2024S05
|
TME | Converter: DC/DC, 20W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 4A, on panel Min Qty: 1 | 3 |
|
$43.2900 / $47.0300 | Buy Now |