-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 1 Contact(s), Plastic, Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0890
|
Newark | Plug Housing, 1Pos, Thermoplastic, Product Range:Dthd Series, Gender:Plug, No. Of Positions:1Positions, For Use With:Deutsch Dthd Series Size 12 Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Deutsch Te Connectivity DTHD06-1-12S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 915 |
|
$4.8400 / $5.5400 | Buy Now |
DISTI #
1734-DTHD06-1-12S-ND
|
DigiKey | PLG, 1P, BLK, N, SIZE 12 Min Qty: 1 Lead time: 16 Weeks Container: Box |
1066 In Stock |
|
$1.7099 / $3.3500 | Buy Now |
DISTI #
52Y0890
|
Avnet Americas | DTHD Series Plug 1 Contact Black 12 Size Box - Bulk (Alt: 52Y0890) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
58 Partner Stock |
|
$5.0900 / $5.7800 | Buy Now |
DISTI #
571-DTHD06-1-12S
|
Mouser Electronics | Automotive Connectors DTHD PLUG ASM RoHS: Compliant | 711 |
|
$1.7000 / $2.4300 | Buy Now |
DISTI #
70696125
|
RS | DTHD, Plug, single, size 12 contact, socket | TE Connectivity DTHD06-1-12S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 / $6.1700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$1.8300 | Buy Now |
DISTI #
DCNDTHD06-1-12S
|
Heilind Electronics | DTHD06-1-12S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 1P, BLK, N, SIZE 12 RoHS: Compliant |
375 In Stock |
|
$4.4000 / $5.3500 | Buy Now |
DISTI #
62340512
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2223 | Americas - 375 |
|
$5.8890 / $6.9550 | Buy Now |
DISTI #
DTHD06-1-12S
|
TTI | Automotive Connectors DTHD PLUG ASM Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2564 In Stock |
|
$1.6800 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTHD06-1-12S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTHD06-1-12S
TE Connectivity
Circular Connector, 1 Contact(s), Plastic, Female, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 0.57 inch | |
Body Depth | 0.771 inch | |
Body Length | 1.498 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |