Part Details for DTH8E06FP by Diodes Incorporated
Overview of DTH8E06FP by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTH8E06FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DTH8E06FP-ND
|
DigiKey | DIODE GEN PURP 600V 8A ITO220AC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
43 In Stock |
|
$0.4171 / $0.7800 | Buy Now |
DISTI #
DTH8E06FP
|
Avnet Americas | Diode Hyper Fast Recovery Rectifier 600V 8A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: DTH8E06FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 1900 Factory Stock |
|
$0.4559 | Buy Now |
DISTI #
621-DTH8E06FP
|
Mouser Electronics | Rectifiers FRED GPP Rectifier ITO-220AC TUBE 50PCS RoHS: Compliant | 50 |
|
$0.4170 / $0.7800 | Buy Now |
|
Future Electronics | Rectifiers FRED GPP Rectifier ITO-220AC TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$0.4000 / $0.4700 | Buy Now |
DISTI #
DTH8E06FP
|
Avnet Silica | Diode Hyper Fast Recovery Rectifier 600V 8A 2-Pin ITO-220AC Tube (Alt: DTH8E06FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DTH8E06FP
DTH8E06FP CAD Models
DTH8E06FP Part Data Attributes
|
DTH8E06FP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DTH8E06FP
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |