-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DTH810FP-ND
|
DigiKey | DIODE GEN PURP 1KV 8A ITO220AC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
29 In Stock |
|
$0.3300 / $1.1000 | Buy Now |
DISTI #
DTH810FP
|
Avnet Americas | Diode Hyper Fast Switching 1000V 8A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: DTH810FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3193 | Buy Now |
DISTI #
621-DTH810FP
|
Mouser Electronics | Rectifiers FRED GPP Rectifier ITO-220AC TUBE 50PCS | 297 |
|
$0.3300 / $0.8500 | Buy Now |
|
Future Electronics | Rectifiers FRED GPP Rectifier ITO-220AC TUBE 50PCS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3650 | Buy Now |
DISTI #
DTH810FP
|
Avnet Silica | Diode Hyper Fast Switching 1000V 8A 2-Pin ITO-220AC Tube (Alt: DTH810FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTH810FP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DTH810FP
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.085 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |