Part Details for DTH1506FP by Diodes Incorporated
Overview of DTH1506FP by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTH1506FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DTH1506FP-ND
|
DigiKey | FRED GPP RECTIFIER ITO-220AC TUB Min Qty: 1 Lead time: 28 Weeks Container: Tube |
35 In Stock |
|
$0.3904 / $1.2500 | Buy Now |
DISTI #
DTH1506FP
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 15 A, Single, 2.9 V, 30 ns, 120 A, ITO-220AC (Type WX-NC), 2 Pins - Rail/Tube (Alt: DTH1506FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.3777 | Buy Now |
DISTI #
621-DTH1506FP
|
Mouser Electronics | Rectifiers FRED GPP Rectifier ITO-220AC TUBE 50PCS | 0 |
|
$0.4040 / $1.1400 | Order Now |
Part Details for DTH1506FP
DTH1506FP CAD Models
DTH1506FP Part Data Attributes
|
DTH1506FP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DTH1506FP
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Diode Type | RECTIFIER DIODE |