Part Details for DTH1506D by Diodes Incorporated
Results Overview of DTH1506D by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DTH1506D Information
DTH1506D by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DTH1506D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DTH1506D-ND
|
DigiKey | DIODE STANDARD 600V 15A TO220AC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
50 In Stock |
|
$0.3991 / $1.3100 | Buy Now |
DISTI #
DTH1506D
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 15 A, Single, 2.9 V, 30 ns, 120 A, TO-220AC (Type WX), 2 Pins - Rail/... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$0.3346 / $0.3897 | Buy Now |
DISTI #
621-DTH1506D
|
Mouser Electronics | Rectifiers FRED GPP Rectifier TO220AC TUBE 50PCS | 0 |
|
$0.4000 / $1.2400 | Order Now |
DISTI #
DTH1506D
|
Avnet Silica | Fast Ultrafast Diode 600 V 15 A Single 29 V 30 ns 120 A TO220AC Type WX 2 Pins (Alt: DTH1506D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days | Silica - 50 |
|
Buy Now |
Part Details for DTH1506D
DTH1506D CAD Models
DTH1506D Part Data Attributes
|
DTH1506D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DTH1506D
Diodes Incorporated
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 45 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |