Part Details for DTFC363 by Siemens
Overview of DTFC363 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTFC363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-DTFC363-ND
|
DigiKey | DTSS FUS CSA 3P3W 600V 100A N1 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$3,899.7700 | Buy Now |
DISTI #
982-DTFC363
|
Mouser Electronics | Disconnect Switches DTSS FUS CSA 3P3W 600V 100A N1 | 0 |
|
$3,097.9300 | Order Now |
DISTI #
74384374
|
RS | DTSS FUS CSA 3P3W 600V 100A N1 | Siemens DTFC363 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,540.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,948.8200 / $3,157.7600 | Buy Now |