-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTF RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1650-ND
|
DigiKey | CONN HEADER VERT 12POS 4.44MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
376 In Stock |
|
$6.7995 / $11.4200 | Buy Now |
DISTI #
DTF15-12PD
|
Avnet Americas | Connector Wire to Board Receptacle 12 Position 4.44mm Straight Through Hole - Trays (Alt: DTF15-12PD) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-DTF15-12PD
|
Mouser Electronics | Automotive Connectors DTF RECP ASM RoHS: Compliant | 275 |
|
$6.7900 / $11.4200 | Buy Now |
DISTI #
71443770
|
RS | Receptacle, Vertical, PCB Mount Header, Contacts 12, Brown, Tin, DTF Series | TE Connectivity DTF15-12PD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9700 / $19.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 | 0 |
|
$5.9300 | Buy Now |
|
Onlinecomponents.com | HDR, 12P, BRN, ST, SN/NI/CU, D RoHS: Compliant | 0 |
|
$8.1000 / $20.6700 | Buy Now |
DISTI #
DTF15-12PD
|
TTI | Automotive Connectors DTF RECP ASM Min Qty: 280 Package Multiple: 70 Container: Tray | Americas - 0 |
|
$5.9700 / $7.6200 | Buy Now |
DISTI #
DTF15-12PD
|
Avnet Abacus | (Alt: DTF15-12PD) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDR, 12P, BRN, ST, SN/NI/CU, D RoHS: Compliant | 0 |
|
$8.1000 / $20.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTF15-12PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTF15-12PD
TE Connectivity
DTF RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.73 inch | |
Body Depth | 1.377 inch | |
Body Length | 1.377 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Pitch | 1.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |