Part Details for DTF13-12PB-G003 by TE Connectivity
Overview of DTF13-12PB-G003 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
SF-NDAAFJ100G-003M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-003M 3m (9.8') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG) | |
MP-64RJ45UNNG-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 3ft |
Price & Stock for DTF13-12PB-G003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTF13-12PB-G003
|
Mouser Electronics | Automotive Connectors HDR, 12P, BLK, RA, AU/NI/CU, B RoHS: Compliant | 0 |
|
$11.3900 / $11.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 13 Weeks | 0 |
|
$10.7000 | Buy Now |
DISTI #
DTF13-12PB-G003
|
TTI | Automotive Connectors HDR, 12P, BLK, RA, AU/NI/CU, B Min Qty: 280 Package Multiple: 280 Container: Tray | Americas - 0 |
|
$9.9800 / $10.1800 | Buy Now |
Part Details for DTF13-12PB-G003
DTF13-12PB-G003 CAD Models
DTF13-12PB-G003 Part Data Attributes
|
DTF13-12PB-G003
TE Connectivity
Buy Now
|
Compare Parts:
DTF13-12PB-G003
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |