Part Details for DTDC1H105K by Chemi-Con
Overview of DTDC1H105K by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTDC1H105K
DTDC1H105K CAD Models
DTDC1H105K Part Data Attributes
|
DTDC1H105K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
DTDC1H105K
Chemi-Con
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for DTDC1H105K
This table gives cross-reference parts and alternative options found for DTDC1H105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTDC1H105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTDB1H105K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | DTDC1H105K vs DTDB1H105K |
DTDB1H105KZ-T2 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | DTDC1H105K vs DTDB1H105KZ-T2 |