Part Details for DTD143EL-AE3-6-R by Unisonic Technologies Co Ltd
Overview of DTD143EL-AE3-6-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTD143EL-AE3-6-R
DTD143EL-AE3-6-R CAD Models
DTD143EL-AE3-6-R Part Data Attributes
|
DTD143EL-AE3-6-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTD143EL-AE3-6-R
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
DC Current Gain-Min (hFE) | 47 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |