-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTD123YKT146CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.5A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
188039 In Stock |
|
$0.0938 / $0.3100 | Buy Now |
DISTI #
DTD123YKT146
|
Avnet Americas | Trans Digital BJT NPN 500mA 3-Pin SMT T/R - Tape and Reel (Alt: DTD123YKT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0652 | Buy Now |
DISTI #
755-DTD123YKT146
|
Mouser Electronics | Digital Transistors DIGIT NPN 50V 500MA SOT-346 RoHS: Compliant | 24825 |
|
$0.0930 / $0.3100 | Buy Now |
DISTI #
70521776
|
RS | ROHM, DTD123YKT146 NPN Digital Transistor,500 mA 2.2 kOhms, Ratio Of 0.2,3-Pin SMT | ROHM Semiconductor DTD123YKT146 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2370 | RFQ |
|
Future Electronics | DTD123YK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0804 / $0.0898 | Buy Now |
|
Bristol Electronics | 977 |
|
RFQ | ||
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 500ma I(c), Sc-59 | 4800 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 500ma I(c), Sc-59 | 781 |
|
$0.1386 / $0.4620 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 500ma I(c), Sc-59 | 7596 |
|
$0.1785 / $0.5950 | Buy Now |
DISTI #
DTD123YKT146
|
TTI | Digital Transistors DIGIT NPN 50V 500MA SOT-346 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 33000 In Stock |
|
$0.0800 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTD123YKT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTD123YKT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.5 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTD123YKT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTD123YKT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTD123YKT147 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTD123YKT146 vs DTD123YKT147 |
DTD123YKT246 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTD123YKT146 vs DTD123YKT246 |