-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1347
|
Newark | Trans Digital Bjt Npn 500Ma 3-Pin Smt T/R Rohs Compliant: Yes |Rohm DTD113ZKT146 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 591000 |
|
$0.0730 / $0.0750 | Buy Now |
DISTI #
40P2997
|
Newark | Transistor, Rf, Npn, 50V, 200Mhz, Sot-346-3, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:500Ma, Base Input Resistor R1:1Kohm Rohs Compliant: Yes |Rohm DTD113ZKT146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 440 |
|
$0.1200 / $0.4060 | Buy Now |
DISTI #
DTD113ZKT146CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.5A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
148677 In Stock |
|
$0.0838 / $0.2800 | Buy Now |
DISTI #
DTD113ZKT146
|
Avnet Americas | Trans Digital BJT NPN 500mA 3-Pin SMT T/R - Tape and Reel (Alt: DTD113ZKT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 591000 |
|
$0.0653 / $0.0745 | Buy Now |
DISTI #
755-DTD113ZKT146
|
Mouser Electronics | Digital Transistors DIGIT NPN 50V 500MA RoHS: Compliant | 10064 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
70521774
|
RS | ROHM, DTD113ZKT146 NPN Digital Transistor,500mA 50V 1 kOhm, Ratio Of.1,3-Pin SC-59 | ROHM Semiconductor DTD113ZKT146 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1850 | RFQ |
|
Future Electronics | DTD113ZK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0641 / $0.0710 | Buy Now |
|
Future Electronics | DTD113ZK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0641 / $0.0710 | Buy Now |
|
Bristol Electronics | 5599 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 3000 |
|
$0.1097 / $0.7313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTD113ZKT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTD113ZKT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | ROHS COMPLIANT, SMT3, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTD113ZKT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTD113ZKT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTD113ZL-AE3-6-R | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTD113ZKT146 vs DTD113ZL-AE3-6-R |
DTD113ZL-T92-6-B | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTD113ZKT146 vs DTD113ZL-T92-6-B |
DTD113ZUT106 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | DTD113ZKT146 vs DTD113ZUT106 |
DTD113ZLG-AL3-6-R | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTD113ZKT146 vs DTD113ZLG-AL3-6-R |
DTD113ZSTP | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPT, SC-72, 3 PIN | ROHM Semiconductor | DTD113ZKT146 vs DTD113ZSTP |
DTD113ZL-AN3-6-R | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTD113ZKT146 vs DTD113ZL-AN3-6-R |
DTD113ZLG-AN3-6-R | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTD113ZKT146 vs DTD113ZLG-AN3-6-R |
DTD113ZLG-T92-6-B | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTD113ZKT146 vs DTD113ZLG-T92-6-B |