Part Details for DTD113ZCT116 by ROHM Semiconductor
Overview of DTD113ZCT116 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTD113ZCT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2714
|
Newark | Digital Trans, 50V, 0.5A, Sot-23, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Base Input Resistor R1:1Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, Rohs Compliant: Yes |Rohm DTD113ZCT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9795 |
|
$0.0730 / $0.2180 | Buy Now |
DISTI #
DTD113ZCT116CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.5A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5063 In Stock |
|
$0.0349 / $0.2800 | Buy Now |
DISTI #
DTD113ZCT116
|
Avnet Americas | Transistor Digital BJT NPN 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTD113ZCT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTD113ZCT116
|
Mouser Electronics | Digital Transistors RECOMMENDED ALT 755-DTD113ZUT106 RoHS: Compliant | 24162 |
|
$0.0330 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0360 | Buy Now |
DISTI #
68506171
|
Verical | Trans Digital BJT NPN 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 2301 | Americas - 8502 |
|
$0.1201 / $0.1314 | Buy Now |
DISTI #
82120292
|
Verical | Trans Digital BJT NPN 50V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 326 Package Multiple: 1 Date Code: 2414 | Americas - 2900 |
|
$0.0665 / $0.0959 | Buy Now |
|
Bristol Electronics | 81000 |
|
RFQ | ||
|
Quest Components | 64800 |
|
$0.0420 / $0.2800 | Buy Now | |
|
Quest Components | 6801 |
|
$0.1138 / $0.6500 | Buy Now |
Part Details for DTD113ZCT116
DTD113ZCT116 CAD Models
DTD113ZCT116 Part Data Attributes
|
DTD113ZCT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTD113ZCT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTD113ZCT116
This table gives cross-reference parts and alternative options found for DTD113ZCT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTD113ZCT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTD114ELTL2 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTD113ZCT116 vs DTD114ELTL2 |
DTD123YVTV2 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTD113ZCT116 vs DTD123YVTV2 |
DTD123YG-AE3-R | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTD113ZCT116 vs DTD123YG-AE3-R |
DTD113ZAC2 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATR, 3 PIN | ROHM Semiconductor | DTD113ZCT116 vs DTD113ZAC2 |
DTD114ELTL4 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTD113ZCT116 vs DTD114ELTL4 |
DTD114GVTV3 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTD113ZCT116 vs DTD114GVTV3 |
DTD123YVTV3 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTD113ZCT116 vs DTD123YVTV3 |
DDTD142JU-13 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTD113ZCT116 vs DDTD142JU-13 |
DTD123YCT216 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTD113ZCT116 vs DTD123YCT216 |
DTD123YL-T92-B | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTD113ZCT116 vs DTD123YL-T92-B |